This website requires JavaScript.
Coupons
Ship to
Blog

Complete SMD Diode Size Guide: Package Dimensions, Charts, and Selection Tips

Published May 16, 2026, updated Nov 10, 2026

14 min

Table of Contents
  • Understanding SMD Diode Package Naming
  • SMD Diode Size Chart
  • Common SMD Diode Package Sizes
  • Choosing the Right SMD Diode Package
  • Common Mistakes When Selecting SMD Diode Sizes
  • PCB Design Guidelines for SMD Diode Packages
  • Why SMD Diode Package Size Matters
  • How SMD Diode Package Size Affects Current and Thermal Performance
  • FAQs about SMD Diode Size
  • Conclusion
hdi pcb coupons

Picking the wrong SMD diode package usually shows up late, either during layout when footprints mismatch, or during testing when junction heating climbs past safe limits. Package size dictates how much current a diode carries, how efficiently it sheds heat, and whether your assembly line can solder it reliably.

This guide details common SMD diode package families (SMA, SMB, SMC, SOD-123, SOD-323, SOD-523, and SOD-923).

You will find our comprehensive SMD diode package size chart, layout recommendations, and a practical selection guide by application.

Understanding SMD Diode Package Naming

Before jumping into the SMD diode dimensions, decoding the standard naming conventions prevents footprint mismatches. Understanding these names is also a helpful foundation when reviewing SMD transistor codes or selecting IC package types for your broader design.

SMA, SMB, and SMC

These are JEDEC-standardized designations for surface-mount power diodes in the DO-214 family. The letters indicate size increments within the series. SMA is the smallest, and SMC is the largest. Their formal JEDEC names are DO-214AC (SMA), DO-214AA (SMB), and DO-214AB (SMC).

SOD-123, SOD-323, SOD-523 and SOD-923

SOD stands for Small Outline Diode. Within the common SOD series discussed here, higher numbers generally correspond to smaller package sizes. SOD-123 is the largest, followed by the highly compact SOD-323, SOD-523, and SOD-923. These flat, two-terminal packages are designed primarily for signal and low-power rectifier applications.

JEDEC Package Standards

JEDEC (Joint Electron Device Engineering Council) is the standards body responsible for semiconductor package specifications. Following JEDEC-compliant footprints in your PCB layout reduces the risk of physical component mismatches. Checking standard diode symbols in your schematic capture tool against the JEDEC footprint is a highly recommended verification step.

SMD Diode Size Chart

If you need immediate dimensional data, use the SMD diode size chart below. It compares the most common packages by footprint, current capacity, and typical use cases.

PackageNominal Body Dimensions (mm)Max Continuous CurrentPower Dissipation (PCB)Approx. AreaTypical Applications
SMA (DO-214AC)4.4 x 2.7 x 2.31 A1 W (up to 2 W w/ copper)~24 mm²General rectifiers, low-power TVS
SMB (DO-214AA)5.6 x 3.8 x 2.42 A1.5 W (up to 2.5 W)~40 mm²Medium rectifiers, interface TVS
SMC (DO-214AB)7.7 x 5.9 x 2.63-5 A2-3.5 W (up to 5+ W)~75 mm²High-power rectifiers, surge TVS
SOD-1232.8 x 1.8 x 1.2200-500 mA350-500 mW~9 mm²ESD data lines, small signal
SOD-3231.7 x 1.25 x 0.9200-300 mA200-350 mW~4 mm²Mobile ESD, compact rectifiers
SOD-5231.2 x 0.8 x 0.6150-250 mA150-250 mW~1.3 mm2Logic boards, compact portables
SOD-9231.0 x 0.5 x 0.5≤ 200 mA100-150 mW~1 mm²Wearables, IoT devices
D2PAK (TO-263)10.2 x 8.9 x 4.610-30+ A20-30+ W w/ heatsink~180 mm²SMPS rectifiers, motor drives

Note

Dimensions listed above and throughout this guide are common nominal package sizes. Exact measurements and tolerances may vary slightly between manufacturers and specific JEDEC variants. Always verify against your specific component's datasheet.

common smd diode packages

Figure: Common SMD diode packages showing nominal dimensions.

Common SMD Diode Package Sizes

The following sections break down exactly when and why you should choose each specific footprint.

SMA Package (DO-214AC)

sma package dimensions

Figure: SMA DO-214AC SMD diode showing nominal 4.4 x 2.7 mm dimensions.

Quick Specs & Recommendations:

  • Nominal Dimensions: 4.4 x 2.7 x 2.3 mm
  • Max Current: 1 A continuous
  • Power Dissipation: 1 W standard footprint
  • Best Applications: General-purpose rectifiers, battery protection Schottky diodes, and industrial signal lines.
  • Recommendation: The industry standard for basic power handling. Offers an excellent balance of manageable board area and reliable manual solderability.

SMB Package (DO-214AA)

do 214aa vs do 214ac

Figure: Size comparison of SMB and SMA diode packages showing nominal dimensions.

Quick Specs & Recommendations:

  • Nominal Dimensions: 5.6 x 3.8 x 2.4 mm
  • Max Current: 2 A continuous
  • Power Dissipation: 1.5 W standard footprint
  • Best Applications: Medium-power rectifiers, flyback diodes across relay coils, and moderate TVS ESD protection.
  • Recommendation: Choose SMB when an SMA package falls slightly short on current, but an SMC package would waste board space.

SMC Package (DO-214AB)

smc do 214ab dimension

Figure: SMC DO-214AB power diode showing nominal 7.7 x 5.9 mm dimensions on a PCB.

Quick Specs & Recommendations:

  • Nominal Dimensions: 7.7 x 5.9 x 2.6 mm
  • Max Current: 3-5 A continuous
  • Power Dissipation: 2-3.5 W standard footprint
  • Best Applications: SMPS output stages, automotive reverse battery protection, and high-energy surge clamping.
  • Recommendation: Best for heavy-duty power line clamping and substantial continuous current requirements.

SOD-123 Package

sod 123 dimensions 2.8 x 1.8 mm

Figure: SOD-123 dimensions 2.8 x 1.8 mm

Quick Specs & Recommendations:

  • Nominal Dimensions: 2.8 x 1.8 x 1.2 mm
  • Max Current: 200-500 mA continuous
  • Power Dissipation: 350-500 mW standard footprint
  • Best Applications: Low-power Schottky rectifiers, signal clipping, and USB/HDMI ESD protection.
  • Recommendation: The go-to choice for logic-level signals. Small enough for dense layouts but still practical for manual prototyping.

SOD-523 Package

sod 523 package dimensions

Figure: SOD-523 package dimensions 1.2 x 0.8 mm.

Quick Specs & Recommendations:

  • Nominal Dimensions: 1.2 x 0.8 x 0.6 mm
  • Max Current: 150-250 mA continuous
  • Power Dissipation: 150-250 mW standard footprint
  • Best Applications: High-density logic boards, LED drivers, and compact portable electronics.
  • Recommendation: Offers an excellent middle ground between the SOD-323 and the ultra-tiny SOD-923. It is roughly equivalent to a 0603 footprint, requiring pick-and-place assembly.

SOD-323 Package Dimensions

sod 323 package dimensions

Figure: SOD-323 dimensions 1.7 x 1.25 mm

Quick Specs & Recommendations:

  • Nominal Dimensions: 1.7 x 1.25 x 0.9 mm
  • Max Current: 200-300 mA continuous
  • Power Dissipation: 200-350 mW standard footprint
  • Best Applications: Portable device reverse polarity protection, switch-mode rectification, and RF circuits.
  • Recommendation: Ideal for lightweight consumer electronics. Reflow assembly is highly recommended due to the miniature pad pitch.

SOD-923 Package

sod 923 package dimension

Figure: Ultra-miniature nominal 1.0 x 0.5 mm SOD-923 SMD diode.

Quick Specs & Recommendations:

  • Nominal Dimensions: 1.0 x 0.5 x 0.5 mm
  • Max Current: ≤ 200 mA continuous
  • Power Dissipation: 100-150 mW standard footprint
  • Best Applications: Wearable electronics, smartphones, and ultra-compact RF modules.
  • Recommendation: Best for high-density applications where board space is critical. Requires automated pick-and-place assembly.

D2PAK Package

d2pak to 263

Figure: D2PAK TO-263 power diode showing nominal 10.2 x 8.9 mm dimensions on a PCB.

Quick Specs & Recommendations:

  • Nominal Dimensions: 10.2 x 8.9 x 4.6 mm
  • Max Current: 10-30+ A continuous
  • Power Dissipation: 20-30+ W with heavy copper/heatsinking
  • Best Applications: Synchronous rectification, motor drive freewheeling diodes, and high-power SMPS.
  • Recommendation: Well-suited for high-current power stages and thermally demanding designs.

Choosing the Right SMD Diode Package

Use these practical guidelines to narrow down your choices based on your application.

For High-Frequency SMPS Designs

Switching power supplies operating above 100 kHz demand fast recovery or Schottky diodes.

  • Low power: SOD-323, SOD-123
  • Medium power (5-30 W): SMA, SMB
  • High power (>50 W): SMC, D2PAK

For TVS and Surge Protection

TVS diode selection hinges on peak pulse power.

  • Basic ESD (USB/signal lines): SOD-123, SOD-323
  • Heavy Surge (AC mains/Automotive): SMC packages for robust load-dump protection

For Compact IoT and Mobile Devices

IoT designs prioritize size and power consumption over current capacity.

  • Recommended Packages: SOD-923, SOD-523, SOD-323
  • Design Note: Keep total continuous current under 100 mA to avoid thermal throttling inside enclosed plastic housings.

For Automotive and Industrial Electronics

Automotive designs must survive wide temperature swings (-40°C to +125°C) and heavy vibration.

  • Recommended Packages: SMB, SMC
  • Design Note: These packages provide the necessary vibration resistance and thermal headroom for harsh environments.

Common Mistakes When Selecting SMD Diode Sizes

Watch out for these frequent errors when reviewing your designs.

Choosing an Undersized SMD Diode Package

When sourcing electronic parts, do not select a diode based purely on average continuous current. A 1A SMA diode can easily be destroyed by a 5A startup inrush spike if the repetitive peak rating is exceeded.

Ignoring Thermal Derating

A diode rated for 1 A at 25°C ambient may only be safe to push 600 mA at 70°C. The ambient temperature inside an enclosure is often much higher than room temperature. Always check the thermal derating chart.

Poor PCB Copper Heatsinking

Adding a package to a board with minimum-width traces limits cooling capacity. For any package dissipating more than a few hundred milliwatts, the pad copper area should be extended.

Using Ultra-Small Packages for Manual Assembly

Trying to hand-build prototype boards with SOD-923 parts leads to ruined components and invisible shorts. Specify SOD-123 as the minimum acceptable package size for manual diode soldering.

PCB Design Guidelines for SMD Diode Packages

Smaller packages such as SOD-323, SOD-523, and SOD-923 require tighter stencil and solder paste control than larger SMA or SMB packages.

  • For production builds, professional PCB assembly services such as JLCPCB help maintain consistent placement accuracy across fine-pitch SMD diode footprints.

SMD Diode Footprint Spacing and Reflow Soldering

Following JEDEC-recommended land patterns and proper solder pad design is critical for reliable SMD diode assembly. Incorrect pad sizing can cause tombstoning, poor solder wetting, or diode misalignment during reflow.

Thermal Copper Area for SMD Diode Packages

SMD diode thermal performance depends heavily on PCB copper area. Extending copper pours around SMA, SMB, SMC, and D2PAK packages significantly improves heat spreading and reduces junction temperature.

For higher-power diode packages:

  • Use wider copper pours around the anode and cathode.
  • Connect thermal pads to internal planes.
  • Add thermal vias beneath D2PAK packages.

This becomes especially important in SMPS, automotive, and surge-protection circuits where continuous current and transient power are high.

Manual Soldering vs PCB Assembly for Small SMD Diodes

Ultra-small diode packages like SOD-923 and SOD-523 are extremely difficult to solder manually due to their tiny pad geometry and limited spacing. Even SOD-323 packages can become challenging without magnification and fine-tip tools.

For prototype or production boards using miniature SMD diode packages, automated SMT assembly through services like JLCPCB provides much more reliable solder consistency and placement accuracy.

For hand assembly, the most practical choices remain:

  • SMA
  • SMB
  • SOD-123

PCB Clearance Requirements for High-Voltage SMD Diodes

High-voltage SMD diode layouts require proper creepage and clearance spacing between pads, copper pours, and adjacent traces.

Packages such as SMB and SMC are commonly used in:

  • AC mains rectification
  • TVS surge suppression
  • Industrial flyback protection

When working above 400 V, always follow IPC-2221 spacing recommendations, even if compact package placement appears electrically possible.

Why SMD Diode Package Size Matters

Choosing a package is not purely about fitting a component onto a board. Package size affects far more than physical dimensions, directly determining how the device behaves under load and how straightforward it is to manufacture.

  • PCB Space and Compact Circuit Design: Modern electronics, particularly IoT sensors and wearables, operate under tight area constraints. A SOD-923 measures roughly 1.0 x 0.5 mm, making it practical for dense layouts where an SMA package simply will not fit. However, minimizing package size without considering heat dissipation can cause major reliability issues.
  • Current Handling and Cooling Performance: Larger packages feature lower junction-to-ambient thermal resistance (θJA). This allows heat to escape more efficiently, so the diode can carry more current before hitting its maximum rated temperature limit. For example, an SMA diode can handle 1A continuous forward current, while a SOD-923 is often limited to 200 mA or less.
  • Package Size vs. Power Dissipation: Power dissipation (PD) is calculated simply: PD = VF x IF. Smaller packages force more heat to stay in the junction. As ambient temperature rises, the maximum safe power dissipation drops significantly, which is critical for enclosed or elevated-temperature environments.
  • Manufacturing and Soldering Considerations: Package size dictates your assembly method. Ultra-small packages like SOD-923 require pick-and-place machines; hand-soldering them is extremely difficult. Conversely, larger packages like SMA and SMC are easily managed for manual prototyping and low-volume production.

How SMD Diode Package Size Affects Current and Thermal Performance

Understanding how heat dissipation connects to physical size prevents real-world failures.

How SMD Diode Package Size Affects Current Handling

The maximum current a diode can sustain without damage is limited by junction heating. As forward current increases, power dissipation raises the junction temperature. Larger packages offer lower thermal resistance, allowing more power to escape before the junction overheats.

PCB Copper Area and Thermal Dissipation

Datasheets publish values assuming a minimal footprint on a standard board. Adding robust copper pours around your diode improves heat spreading dramatically. Adding one square centimeter of 1 oz copper reduces thermal resistance by roughly 30-50°C/W as a general estimate, though this depends heavily on layer count and copper thickness. Both the anode and cathode pads contribute to cooling.

Surge Power Capability and Package Size

Larger packages tolerate transient energy spikes much better. An SMC-packaged TVS diode might absorb a peak pulse of 1500 W, while a SOD-123 is typically limited to 100-200 W. Always match package size to your expected surge environment.

FAQs about SMD Diode Size

Q: What is the most common SMD diode package?

SOD-123 handles low-power logic and consumer electronics, while SMA is the default for general power handling and industrial rectifiers.

Q: What is the difference between SMA and SMB packages?

SMB is physically larger (5.6 x 3.8 mm vs. 4.4 x 2.7 mm) and supports roughly double the continuous current (2 A vs. 1 A). Use SMB when an SMA package runs too hot for your load.

Q: Can I replace a through-hole diode with an SMD equivalent?

Yes. SMA is the standard SMD replacement for DO-41 diodes (like the 1N4007), while SMB replaces the larger DO-15. Ensure your PCB has adequate copper pours to replace the cooling effect of the original wire leads.

Q: Why do some SMD diodes come in 3-pin packages?

Packages like SOT-23 often contain two separate diodes wired internally (e.g., in series or common cathode). This saves valuable board space when designing logic gates or redundant power inputs.

Q: How do I identify an unknown SMD diode package?

Measure the body length and width with calipers. Compare your measurements against a standard SMD diode package size chart. If a laser marking is visible, check it against an online SMD code database.

Conclusion

Selecting the right SMD diode package comes down to balancing current demands, thermal limits, available board space, and layout constraints.

When in doubt, prioritize thermal margin over a minimum footprint. Always verify package thermal behavior experimentally under real PCB copper conditions, as minimum-pad datasheet values rarely reflect enclosed environments.

Once your design constraints are met, validate your JEDEC footprints before moving to production. Transitioning to prototype PCB assembly with JLCPCB provides a straightforward way to ensure your footprint choices and thermal assumptions perform reliably in the real world.

Keep Learning