This website requires JavaScript.
Coupons
Ship to

What is a Flexible PCB?

A Flexible PCB (also called flex PCB or FPC) is a type of printed circuit board that can bend, fold, and twist without breaking. Unlike rigid boards, flexible PCBs are designed to adapt to tight spaces and dynamic environments, making them ideal for compact and lightweight electronic devices.

How Flexible PCBs Differ from Rigid PCBs

Rigid PCBs are built on FR4 substrates, which makes them stiff and less adaptable to tight spaces. Flexible PCBs, in contrast, use polyimide substrates that allow the board to bend and twist without damage. Conductive copper layers carry signals across the base material, while protective coverlays or conformal coatings ensure durability. Thanks to this flexibility, FPCs save space, withstand vibration better, and enable 3D packaging solutions that rigid boards simply cannot achieve.

flexible pcb cross section with components

Structure and Properties of Flexible PCB

The structure of a Flexible PCB is built on thin, bendable substrates such as polyimide (PI) or PET, which provide excellent mechanical flexibility and heat resistance. Copper foil is laminated onto the substrate to form the conductive traces, while coverlays or solder masks protect the circuits. Depending on the application, stiffeners can be added in certain areas to strengthen connectors or mounting points without affecting the overall flexibility.

Flexible PCBs combine mechanical adaptability with electrical reliability. They can be bent, folded, or twisted to fit into compact or irregularly shaped devices, all while maintaining stable electrical performance.

Key properties include:
  • High Flexibility - withstands repeated bending without damage.
  • Lightweight and Thin - saves space and reduces overall device weight.
  • Durability - resistant to vibration, thermal stress, and dynamic movement.
  • Design Versatility - supports complex layouts with fewer connectors and cables.

Advantages of Flexible PCBs

Space and Weight Savings

Flexible PCBs are very thin and lightweight. They reduce the need for bulky wires in a system where space is a constraint. And because of this flexibility, we can design compact devices.

Durability and Flexibility in Harsh Environments

Flexible PCBs come with superior bend endurance. They enhance the overall bending ratio and bending frequency. Due to their good thermal stability, FPCs perform well in applications exposed to mechanical stress and vibrations.

Improved Signal Integrity

Thickness is reduced, which means less spacing between layers and shorter ground return paths. This will reduce the overall crosstalk and improve signal integrity in high-speed designs.

Flexible PCB Design Considerations

key considerations in flexible pcb design

Bend Radius and Layer Count

  • The minimum bend radius defines how tightly a flexible PCB can be bent without causing cracks or delamination. This parameter depends on both the layer count and material type. In general, more layers reduce flexibility, so designs requiring frequent bending should minimize layer count.

Material Selection

Trace Routing and Pad Design

Common Applications of Flexible PCBs

Consumer Electronics

  • Flexible PCBs are widely used in smartphones, wearables, and laptops to save space and enable ultra-slim designs. By allowing components to connect within tighter spaces, FPCs make compact and lightweight devices possible.

Medical Devices

Automotive Electronics

Aerospace and Aviation

jlcpcb flexible pcb applications in consumer electronics

JLCPCB Flexible PCB Manufacturing Capabilities

Features
Capabilities
Minimum Dimensions

No limit. Panel suggested if dimension < 20×20mm.

Maximum Dimensions

Regular: 234 × 490mm

Absolute limit: 250 × 600mm with edge rails

Dimension Tolerance

±0.1mm/±0.05mm(extra charged)

Coverlay Color

Yellow / Black / White/ Transparant

Surface Finish

ENIG. Thickness: 1u" / 2u"

Min. Via hole size/diameter

①Regular: 0.15mm/0.35mm

②Extreme: 0.10mm/0.3mm (extra charged)

Minimum Plated Slot

0.50 mm

Minimum Non-Plated Slot

No limit

Annular Ring for PTH

≥ 0.25 mm. Absolute limit: 0.18mm

Minimum Trace Width/Spacing

① 12μm (1/3oz) copper: 3/3mil (absolute limit 2/2mil)

② 18μm (0.5oz) copper: 3.5/3.5mil

③ 35μm (1oz) copper: 4/4mil

Stiffener Material

PI(0.1mm, 0.15mm, 0.20mm, 0.225mm, 0.25mm)

FR4(0.1mm, 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1.0mm, 1.2mm, 1.6mm)

Stainless Steel(0.1mm, 0.2mm, 0.3mm)

3M Tape(tesa8854, 3M9077, 3M468)

Why is JLCPCB the Go-To Flexible PCB Manufacturer?

Flexible Material Choices

From ultra-thin 25μm substrates to tear-resistant 50μm, transparent PET (85% transmittance), and advanced 4-layer stackups, JLCPCB covers every design need.

Precision You Can Trust

With LDI exposure and dry film, JLCPCB delivers 2/2mil traces without pad deviation. Laser cutting enables virtually any shape with ±0.05mm tolerance.

Reliable Quality & Durability

Using adhesive-free substrates and offering multiple stiffener options, JLCPCB ensures excellent bending performance and long-lasting stability.

Cost-Effective & Fast

Affordable factory-direct pricing combined with dependable 4-5 day lead times, giving you the best balance of cost, speed, and reliability.

How to Order JLCPCB Flexible PCBs in 3 Easy Steps

jlcpcb advanced pcb manufacturing and assembly services

Frequently Asked Questions About Flexible PCB

What materials are used in flexible PCBs?

Polyimide and polyester films are the most common substrates for flexible PCBs. They can be chosen on the basis of cost and thermal stability.

How many times can a flexible PCB bend?

What is the minimum bend radius for a flexible PCB?

Are flexible PCBs more expensive than rigid PCBs?

When to use a flexible PCB?

What are the disadvantages of Flex PCB?

How many layers does a flex PCB have?

Unlock More Possibilities with JLCPCB Solutions

ordering and payment icon Flexible PCBs, Engineered for Flexibility at JLCPCB. Get Instant Quote bottom icon of webpage