This website requires JavaScript.
Coupons
Ship to

What is a Metal Core PCB?

A Metal Core PCB (MCPCB) is a printed circuit board that integrates a metal base, most commonly aluminum, but also copper or a copper alloy, designed to efficiently conduct and dissipate heat away from high-power electronic components. Unlike standard FR4 boards, MCPCBs feature a three-layer structure: a thermally conductive metal substrate, a thin dielectric layer with high thermal conductivity but electrical insulation, and a patterned copper circuit layer on top. This construction not only enhances thermal management and mechanical stability but also enables higher power densities and longer component lifetimes.

At JLCPCB, state-of-the-art lamination and precision drilling ensure excellent bonding between layers and minimal thermal resistance, resulting in MCPCBs that are reliable, durable, and tailored for demanding applications such as LED lighting, power converters, and automotive electronics.

jlcpcb metal core pcb prototype with three layer structure
Types of Metal Cores

The most common types of metal cores used in MCPCBs are aluminum and copper, each with distinct properties that suit different applications:

Aluminum Core PCB:

Aluminum is the most widely used metal core material due to its excellent balance of thermal conductivity, lightweight nature, and cost-effectiveness. It is ideal for LED lighting, consumer electronics, and automotive applications where heat dissipation is crucial but overall cost must remain low.

Copper Core PCB:

Copper offers superior thermal conductivity compared to aluminum, making it suitable for extremely high-power or high-frequency applications where maximum heat transfer is needed. Although heavier and more expensive than aluminum, copper cores are often preferred in power electronics, RF applications, and aerospace systems that demand top-tier thermal and electrical performance.

The Benefits of JLCPCB Metal Core PCB (MCPCB)

Superior Heat Dissipation

Metal core PCBs excel at drawing heat away from components thanks to their thermally conductive base. This helps maintain stable operating temperatures, prevents overheating, and prolongs the lifespan of sensitive electronics.

Higher Current Carrying Capacity

With better thermal conductivity, MCPCBs can safely handle higher current loads without performance drops. This makes them ideal for LED lighting, power converters, and other high-power electronics where reliable energy delivery is crucial.

Enhanced Mechanical Strength

The metal substrate provides increased durability and rigidity compared to standard FR4 boards. This added mechanical stability improves resistance to vibration and mechanical stress, essential for demanding industrial and automotive environments.

Metal Core PCB Design Considerations

pcb design factors core dielectric and thermal

Core Material Selection

  • Choosing between aluminum and copper cores affects thermal conductivity, weight, and cost.

Dielectric Layer Thickness

Thermal Conductivity Ratings

Common Applications of Metal Core PCBs

LED Lighting Systems

  • Efficient heat dissipation keeps LEDs cool, extending their lifespan and improving brightness stability.

Power Electronics

Automotive and Aerospace

jlcpcb metal core pcb application in led lighting systems

JLCPCB Metal Core PCB Manufacturing Capabilities

Features
Capabilities
Minimum Drill

0.65mm(Aluminum Core)

1.0mm(Copper Core)

Minimnum Track Width and Spacing

0.10 / 0.10 mm (4 / 4 mil)

Minimum Dimensions

5 × 5mm

Maximum Dimensions

602 × 506mm(Aluminum Core)

480 × 286mm(Copper Core)

Layer

1-layer

Thickness

0.8mm(Aluminum Only),1.0mm,1.2mm,1.6mm

Soldermask Color

White, Black

Surface finish

HASL(Aluminum Core), OSP(Copper Core)

Copper Weight

1oz

NPTH

All holes and cutouts are Non-plated

Countersink Hole

① Primary Hole Diameter ≥ 0.3mm

② Major Hole Diameter: 0.5-6.4mm

③ Countersink angle: 90°/135°

④ Thickness of board ≥ 0.6mm

UL Certification

JLC-8(Aluminum Only)

UL Certification

Why Choose JLCPCB as Your MCPCB Manufacturer?

Advanced Material Options

JLCPCB offers both Aluminum-core and Copper-core (Direct Heatsink) MCPCBs to meet diverse performance needs. Aluminum-core PCBs with 1W thermal conductivity are ideal for low-power household LEDs, while our Direct Heatsink Copper-core PCBs with up to 380W thermal conductivity are perfect for demanding high-power applications such as automotive LEDs and COB modules.

Superior Heat Dissipation with Direct Heatsink

Unlike traditional Aluminum MCPCBs that rely on an insulation layer, JLCPCB's direct heatsink technology allowing faster heat spread on Aluminum core. This design minimizes thermal resistance, ensuring faster and more efficient heat transfer—keeping your high-power devices stable, reliable, and long-lasting.

High Quality at Low Cost

Starting at $4 for Aluminum and $47 for Copper Core PCBs. At JLCPCB, you get premium MCPCB solutions at exceptionally low prices. Our highly automated production lines and large-scale manufacturing help reduce costs, allowing you to benefit from professional-grade PCBs while keeping your budget under control.

Fast Turnaround & Global Delivery

Speed matters in product development. JLCPCB is known for fast lead times, ensuring your MCPCB orders are manufactured and shipped quickly. With global logistics support, you can count on timely delivery to keep your projects on track.

How to Order JLCPCB Metal Core PCBs in 3 Easy Steps

jlcpcb advanced pcb manufacturing and assembly services

Frequently Asked Questions About Metal Core PCB

What materials are used for Metal Core PCBs?

A Metal Core PCB typically uses aluminum or copper as the base material. Aluminum is lightweight and cost-effective, while copper provides superior thermal conductivity for high-power applications.

Can Metal Core PCBs handle high-power applications?

Are Metal Core PCBs suitable for multi-layer designs?

What industries commonly use Metal Core PCBs?

How does JLCPCB ensure quality in MCPCB manufacturing?

What is the typical lead time for Metal Core PCB production?

What Customers Say About JLCPCB Metal Core PCBs

98****4A
Aluminum
98****4A Oct 3, 2026
Aluminum, 1 layer, White, HASL(with lead), PCB Prototype
Service is fast and easy; sometimes they aren't on duty, but there is always follow-up via email within a maximum of 24 hours.
27****3A
Aluminum
27****3A Sept 27, 2026
Aluminum, 1 layer, White, HASL(with lead), PCB Prototype
Good quality PCBs and nice price. These boards are LED strips for custom horticulture lamps. Aluminium boards help dissipating heat from the power LEDs.
11*****9A
Aluminum
11*****9A Aug 20, 2026
Aluminum, 1 layer, White, LeadFree HASL, PCB Prototype
I first ordered Fr4 for my first batch, and realized I wanted something stronger, so I ordered these aluminum panels and glad I did there way tougher. The precision is great and the white on aluminum looks great. It's a big upgrade for material quality to switch from fr4 to aluminum awesome !!! thanks JLCPCB
24****9A
Aluminum
24****9A Aug 19, 2026
Aluminum, 1 layer, White, HASL(with lead), PCB Prototype
Quick production process, good quality! It was built for prototype of my product and I can recommend JLC factory anyone!

Unlock More Possibilities with JLCPCB Solutions

ordering and payment icon JLCPCB MCPCB — Superior Heat Dissipation, Superior Results. Get Instant Quote bottom icon of webpage