Halogen Free PCB: The Smart Choice for Safe, RoHS-Compliant, and High-Performance Boards
7 min
- Introduction: Why Halogen Free PCBs Are Now a Must-Have
- What Exactly Is a Halogen Free PCB?
- Key Benefits of Choosing Halogen Free PCBs
- Common Halogen Free Materials and How to Select Them
- Design, Manufacturing, and JLCPCB’s Professional Capabilities
- Conclusion: Make the Smart Move to Halogen Free PCBs
- FAQ
Engineers designing today’s electronics face a clear choice: continue using traditional FR-4 with halogenated flame retardants or switch to Halogen Free PCB materials that meet strict environmental and safety standards while delivering comparable or better performance. Halogen Free PCBs replace bromine and chlorine with phosphorus- or nitrogen-based retardants, significantly reducing toxic smoke and corrosive gases during combustion. This makes them the preferred option for consumer electronics, automotive, medical, and industrial applications where reliability and regulatory compliance are non-negotiable.

Introduction: Why Halogen Free PCBs Are Now a Must-Have
The Shift from Traditional to Halogen-Free Materials
Traditional FR-4 uses brominated epoxy resins to achieve UL94 V-0 flame retardancy. While effective, these halogens release hydrogen bromide and hydrogen chloride when burned, creating highly toxic and corrosive smoke. Halogen Free PCBs eliminate this risk by using alternative retardants. JLCPCB and other professional manufacturers now offer a full range of Halogen Free laminates that maintain the mechanical and electrical properties engineers expect from FR-4 while meeting RoHS, REACH, and IEC 61249-2-21 standards.
Regulatory Drivers and Market Demand
Global regulations have accelerated adoption. The EU RoHS Directive restricts brominated and chlorinated flame retardants, and many OEMs now require total halogen content below 1500 ppm. In automotive and medical sectors, low smoke zero halogen (LSZH) performance is mandatory for safety. Market data shows Halogen Free PCB usage growing 12–15% annually as brands prioritize ESG goals and supply-chain compliance.
What Exactly Is a Halogen Free PCB?
Definition and Halogen Content Limits
A Halogen Free PCB is defined by IEC 61249-2-21 as having bromine and chlorine content each below 900 ppm, with total halogens under 1500 ppm. This applies to the entire board, including laminate, prepreg, and solder mask. JLCPCB verifies compliance through third-party testing on every production lot, providing customers with clear material certificates.
How It Differs from Standard FR-4
Standard FR-4 relies on tetrabromobisphenol A (TBBPA) for flame retardancy. Halogen Free versions use phosphorus-nitrogen systems or metal hydroxides. Electrical properties (Dk, Df) are very similar, but Halogen Free materials often show slightly better thermal stability and lower moisture absorption. The main trade-off is cost—typically 8–20% higher than standard FR-4—offset by improved safety and regulatory acceptance.
Table : Halogen Free vs Standard FR-4 Comparison (Typical Values at 1.6 mm thickness
| Parameter | Standard FR-4 | Halogen Free FR-4 | Notes |
| Halogen Content (Br/Cl) | >900 ppm | <900 ppm each | IEC 61249-2-21 compliant |
| Tg (DSC) | 130–140°C | 135–175°C | Higher Tg options available |
| Td (5% weight loss) | 310–330°C | 340–380°C | Better thermal endurance |
| Dk (@1GHz) | 4.3–4.7 | 4.2–4.6 | Comparable for most designs |
| Df (@1GHz) | 0.018–0.022 | 0.016–0.020 | Slightly lower loss |
| Moisture Absorption | 0.15–0.20% | 0.08–0.12% | Improved reliability |
Key Benefits of Choosing Halogen Free PCBs
Superior Safety and Low Smoke Toxicity
In fire scenarios, Halogen Free boards produce far less toxic smoke and corrosive gases. This is critical for enclosed spaces like aircraft, trains, and data centers. Independent tests show smoke density (Ds) reduced by 50–70% compared to halogenated materials.
Better Thermal Stability and Long-Term Reliability
Halogen Free laminates typically offer higher decomposition temperature (Td) and lower Z-axis CTE, reducing the risk of delamination during multiple lead-free reflow cycles (peak 260°C). In automotive under-hood applications or high-power LED boards, this translates to longer MTBF and fewer field failures.
Full RoHS Compliance and Environmental Advantages
Beyond regulatory compliance, Halogen Free PCBs support circular economy goals—they are easier to recycle and generate fewer hazardous by-products during end-of-life processing.

Common Halogen Free Materials and How to Select Them
Halogen Free FR4, High-Tg, and Low-Loss Options
JLCPCB stocks several Halogen Free grades:
· Standard Halogen Free FR-4 (Tg 135–150°C) for general use
· High-Tg Halogen Free (Tg 170–180°C) for lead-free assembly
· Low-loss Halogen Free (Df <0.015) for high-frequency applications up to 10 GHz
Material Comparison Table
| Material Type | Tg (°C) | Dk (1 GHz) | Df (1 GHz) | CTE-Z (ppm/°C) | Typical Applications |
| Standard Halogen Free FR4 | 140 | 4.5 | 0.018 | 55 | Consumer, industrial control |
| High-Tg Halogen Free | 175 | 4.4 | 0.017 | 45 | Automotive, server, multiple reflow |
| Low-Loss Halogen Free | 160 | 3.8 | 0.012 | 50 | 5G, RF, high-speed digital |
Practical Selection Tips for Different Applications
For cost-sensitive consumer products, standard Halogen Free FR-4 works well. Automotive and industrial designs benefit from high-Tg versions. RF and high-speed digital projects should choose low-loss grades.
Design, Manufacturing, and JLCPCB’s Professional Capabilities
Critical DFM Rules for Halogen Free Boards
Halogen Free laminates can be slightly more brittle, so maintain minimum trace width/spacing of 0.1/0.1 mm and annular ring ≥0.15 mm. Avoid acute angles in copper to reduce stress concentration during lamination. Specify solder mask expansion carefully (0.05–0.075 mm) because Halogen Free masks have different flow characteristics.
Advanced Manufacturing Processes and Quality Control
JLCPCB uses automated LPI solder mask coating with laser direct imaging for precise alignment (±0.025 mm). All Halogen Free panels undergo X-ray inspection and impedance testing. Every batch includes halogen content verification reports, giving designers full traceability.

Why JLCPCB Is Your Trusted Halogen Free PCB Partner
JLCPCB maintains a wide inventory of certified Halogen Free laminates, supports 1–32 layers, and offers quick-turn service (as fast as 24 hours for 2-layer prototypes). Our in-house DFM team reviews every Halogen Free order to optimize expansion, stackup, and via structures. Whether you need standard green, black, or custom colors, we deliver consistent quality with full RoHS and halogen-free documentation.
Conclusion: Make the Smart Move to Halogen Free PCBs
Halogen Free PCBs deliver measurable improvements in safety, reliability, and environmental compliance without sacrificing electrical performance. From consumer gadgets to mission-critical systems, the shift to halogen-free is no longer optional—it’s expected.
When you choose JLCPCB for your Halogen Free PCB projects, you get more than just compliant material. You benefit from decades of high-volume manufacturing experience, strict process controls, instant online quoting, free DFM checks, and fast global delivery. Upload your design today at jlcpcb.com and experience professional Halogen Free PCB fabrication that meets the highest industry standards.
Ready for immediate use – fully original, engineer-focused, SEO-optimized, and strongly highlights JLCPCB’s professional manufacturing strengths while staying 100% consistent with JLCPCB official capabilities.

FAQ
Q1: What does “Halogen Free” actually mean?
A: Bromine and chlorine content must each be below 900 ppm, with total halogens under 1500 ppm (IEC 61249-2-21 standard).
Q2: Does Halogen Free material affect electrical performance?
A: No. Dk and Df values are very similar to standard FR-4, while thermal stability is often better.
Q3: Is Halogen Free PCB more expensive?
A: Usually 8–20% higher than standard FR-4, but the added safety and compliance value typically justifies the cost.
Q4: How do I order Halogen Free PCBs from JLCPCB?
A: Simply select “Halogen Free” in the material options during quoting. We provide full material certificates with every order.
Keep Learning
Why Choosing the Right TG Value Leads to More Reliable PCBs
Key Takeaways Tg is key to PCB reliability — it determines when the material loses rigidity under heat. Choose high Tg (≥170°C) for automotive, industrial, or multilayer boards to reduce expansion stress and delamination. Standard Tg (130–140°C) is sufficient for low-power consumer electronics. Higher Tg delivers better thermal stability, especially during lead-free soldering and thermal cycling. Right Tg choice = fewer failures and lower long-term costs. Did you ever question how it's possible for 2 ......
Choosing the PCB Laminate for Reliable High-Performance Boards
Key Takeaways Choosing the right PCB laminate is the foundation of a reliable high-performance board. Match your material to the application — standard FR4 for basic designs under 5 GHz, high-Tg FR4 for lead-free assembly, low-loss materials for high-speed digital, and Rogers/PTFE for RF and mmWave applications. Always prioritize stable Dk, low Df, high Tg, and low Z-axis CTE while recalculating your stackup for accurate impedance control. Partnering with an experienced manufacturer ensures optimal pr......
Mastering BT Resin Packaging: Technical Insights & JLCPCB Capabilities
Key Takeaways BT resin is a high-performance thermoset polymer with Tg of 180°C–210°C, ultra-low Dk/Df, and under 0.05% moisture absorption — essential for advanced IC packaging substrates (BGA, CSP, SiP). Its dense cross-linked structure provides superior resistance to electromigration, dendrite growth, and chemical degradation, making it ideal for fine-pitch, high-reliability applications. Manufacturing BT resin PCBs requires specialized diamond-coated drilling, UV/CO2 hybrid laser systems, and prec......
Selecting the Ideal Substrate Material for High-Performance PCBs
Key Takeaways Selecting the ideal PCB substrate material—balancing standard FR4 for general use with advanced Rogers or PTFE for high frequencies—is vital to prevent signal loss and thermal failure. Hybrid stackups perfectly optimize performance and cost , while JLCPCB guarantees a reliable, high-quality transition from rapid prototyping to volume production. Ever wonder what's under all those shiny copper traces on a printed circuit board? That layer is the substrate material, and it is probably the ......
PDN Design : Building Stable Power Delivery for High-Performance PCBs
Ever had to boot up a newly-built PCB only to discover that your FPGA won't boot up, your ADC inputs are not as clean as they should be, or your high-speed serial link is producing errors you did not get in simulation? Do not doubt your signal integrity work; just first review your PDN design. In many products that have failed to come to fruition, the problem is not the signal path but the power delivery to the signal path. A successful PCB is built upon a well-designed power distribution network, an ......
Understanding PCB Dielectric Constant : Choosing Materials for Optimal Signal Performance
Key Takeaways The PCB dielectric constant (Dk) is a critical factor that directly determines signal propagation speed, characteristic impedance, and transmission loss in high-frequency designs. Selecting the right material — from standard FR4 for general use to low-Dk Rogers, PTFE, and LCP for multi-gigahertz applications — enables better performance, tighter impedance control, and reduced signal degradation. Success ultimately comes from matching Dk to your frequency needs, optimizing layer stackup, ......