SMT Stencil Design Guidelines
Master the fundamentals of SMT stencil engineering. Access comprehensive design guidelines covering IPC-7525 area ratios, aperture modifications, step stencil configurations, and precise fiducial placement. Ensure your layout translates into accurate and reliable solder paste deposition.
Latest Posts
Stencil Design
Solder Paste Printing Machine Guide: Selection, Settings & Stencil Optimization
Key Takeaways at a Glance A solder paste printing machine forces paste through stencil apertures onto PCB pads, setting the volume and registration that every later stage depends on. Printing is where most SMT defects begin — industry studies commonly attribute more than half of assembly defects to the paste-print stage. Manual printers fit prototypes and low volume, semi-automatic suits mid-volume EMS work, and fully automatic inline systems handle continuous, high-throughput production. Typical indu......
Jul 11, 2026
Stencil Design
Step Stencil Design: The Complete Technical Guide
Key Takeaways A multi-level stencil places different foil thicknesses in distinct zones—thinner for fine-pitch components, thicker where high-mass joints need more paste volume. Typical step depths run 0.025 mm to 0.05 mm (25–50% of base foil thickness). Exceeding 50% risks mechanical failure, foil fatigue, and print inconsistency. Maintain 1.5–2.0 mm clearance between any aperture and the nearest step edge to prevent squeegee bounce, paste scooping, and volume variation. Modern step stencil manufactu......
Jul 11, 2026
Stencil Design
SMT Stencil Fiducial: Types, Design Rules, and Placement
Key Takeaways Alignment accuracy is critical: Even a ±0.003 mm precision stencil will produce defective boards if misaligned by 50 microns — fiducials are the only way to prevent this. Half-etched (blind) fiducials are the professional standard: They deliver maximum optical contrast without paste contamination risks, ideal for pitches below 0.5 mm. Three-point triangulation is essential for fine-pitch: Two fiducials correct X, Y, and rotation, but only a third enables scaling compensation to catch FR4......
Jun 10, 2026