SMT Stencil Cleaning & Maintenance
Keep stencils printing cleanly — cleaning methods and solvents, under-stencil wiping, in-line vs manual cleaning, residue/clog prevention, storage, and life extension — to protect paste-transfer consistency and yield over thousands of prints.
Latest Posts
SMT Stencil Cleaning & Maintenance
SMT Stencil Storage & Life: How to Store Stencils and Extend Their Lifespan
Key Takeaways Store it clean and dry: Remove all paste and flux, then dry both faces and the apertures completely before a stencil goes back on the shelf. Support it, never stack it loose: Keep a stencil flat with full support or upright in a rack, in a clean, dry, stable-temperature area away from dust and sunlight. Stencils do not expire like paste: Life is set by cleanliness, handling, moisture, material, coatings, and frame or mesh condition, not by a shelf-life date. Replace when geometry changes......
Sep 29, 2026
SMT Stencil Cleaning & Maintenance
Stencil Cleaning Methods: Manual vs Automatic
For precise and reliable solder paste pattern application on the PCB pads in Surface Mount Technology (SMT) printed circuit board assembly, stencils are utilized. To keep the print quality high and avoid mistakes, it's important to clean the cutouts often. Although automatic stencil cleaners are frequently used in manufacturing, hand cleaning is recommended when assembling prototype PCBs or in smaller quantities. Because it determines the process's yield and return on investment, stencil cleaning is a......
Aug 11, 2026
SMT Stencil Cleaning & Maintenance
SMT Stencil Cleaning Guide: Process, Frequency, and Tips
Key Takeaways about SMT Stencil Cleaning SMT stencil cleaning removes solder paste residue from aperture walls and the stencil underside, keeping paste transfer efficiency between 80% and 100%. Industry analysis attributes over 60% of SMT defects to the paste-print step — most of which trace back to a stencil cleaning lapse. Two stages matter: under-screen cleaning (between cycles, typically every 5–10 prints) and off-line cleaning (after production completes). IPA handles standard flux residue; dedic......
Aug 11, 2026