Stencil Capabilities
SMT Stencil Specifications
Feature | Capabilities |
|---|
Stencil Types | Framework & Non-Framework |
Stencil Material | 304 HTA stainless steel |
Minimum Aperture Size | >0.08mm |
Cutting Tolerance | ±0.003mm |
Cutting Technology | Precision Laser Cutting |
Manufacturing Capabilities | Over 30 laser cutting machines in operation |
Stencil File Formats | Gerber files (with solder paste layers), DXF |
Thickness | Select by JLCPCB Our engineers will select an appropriate thickness based on your design from the standard thickness. Select by customer If you wish to specify the thickness by yourself, please select 'Select by Customer'. Standard thickness ( no extra cost): 0.10 mm, 0.12 mm, 0.15 mm, 0.18 mm, 0.20 mm. Special thickness (with extra cost): 0.03mm, 0.04mm, 0.05mm,0.06mm,0.08mm,0.25mm,0.3mm,0.4mm,0.5mm. |
Dimensions | Non-Framework: Standard size: 280x380mm- 700 × 600 mm Custom size: You can customize any dimensions within 650*580mm. Note: Any non-standard sizes, for example, 1:1 as PCB, need to choose custom size and input specific size. Framework: Minimum: 400*300(Valid Area 240mm*140mm) Square Max: 736 × 736 mm (Valid Area: 500 × 500 mm) Rectangular Max: 1500 × 500 mm (Valid Area: 1300 × 320 mm) Note: Valid Area is where the appertures can be open |
Nano-Coating | Available for all types of stencils |
Step Stencil | Only available for stencils with framework |
Ultrasonic-Resistant Adhesive | Only available for stencils with framework |
Stencil Side | 4 options: 1.Top Only 2.Bottom Only 3.Top + Bottom (On Single Stencil) 4.Top + Bottom (On Separate Stencils) Learn more on the quote page. |
Stencil Process Type | |
Polishing Process | 3 Options: 1.Sanding 2.Etching Polish 3.Electropolishing ( Ideal for ICs ≤ 0.5 mm pitch and BGA packages) Learn more on the quote page. |
Fiducials | |
Stencil Package | Non-framework: ≤250×250 mm: Packed in a plastic bag with an air-shipping box. >250×250 mm: Packed in a cardboard box and clamped with wooden boards. Framework: Packed in a box, then clamped with wooden boards |
Build Time | Fastest build time: 12 hours Note: The final build time may vary based on the selected stencil specifications and order confirmation time. |
Stencil Delivery | If you order a stencil together with PCBs, stencil size within 280mm × 280mm can be shipped together with the PCBs. However, if you choose express shipping (e.g., DHL, FedEx), stencil size exceeding 280mm × 280mm will be shipped separately. |
FAQs about SMT Stencil Capabilities
What stencil thicknesses does JLCPCB offer?
Can I put multiple PCB designs on a single SMT stencil?
How do I order an SMT stencil without ordering a PCB?
Does JLCPCB modify my Gerber file when cutting the stencil?
How do I choose the right stencil thickness for my PCB?