* Images are for reference only
500C205U010FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C205U010FG2D
- JLCPCB Part #
- C2623501
- Package
- Bolt,D88.9xL220.65mm
- Description
- 10V 2F -10%~+75% 80.5A@120Hz 1.5mΩ@120Hz Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C205U010FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C205U010FG2D technical specifications, attributes, and parameters.
500C205U010FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
500C205U010FG2D datasheets or manufacturer documentation.
Datasheet: 500C205U010FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
765M5055220
Cornell Dubilier Electronics
$12.048
-
CGR562U040R4C
Cornell Dubilier Electronics
$92.9535
-
CGS203U025R3C
Cornell Dubilier Electronics
$56.55
-
CGS303U050V5L
Cornell Dubilier Electronics
$100.431
-
CGS473U040V3C
Cornell Dubilier Electronics
$124.7805
-
23FD3735A-F
Cornell Dubilier Electronics
$51.7755