* Images are for reference only
500C404U050FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C404U050FG2D
- JLCPCB Part #
- C2623048
- Package
- Bolt,D88.9xL220.65mm
- Description
- 50V 0.4F -10%~+75% 51A@120Hz 4mΩ@120Hz Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C404U050FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C404U050FG2D technical specifications, attributes, and parameters.
500C404U050FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
500C404U050FG2D datasheets or manufacturer documentation.
Datasheet: 500C404U050FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150225K400YF
Cornell Dubilier Electronics
$9.5535
-
170154J400FE
Cornell Dubilier Electronics
$1.734
-
380LX103M016H012
Cornell Dubilier Electronics
$1.6755
-
CGR143U016R3C
Cornell Dubilier Electronics
$35.13
-
CDV30FK242GO3F
Cornell Dubilier Electronics
$80.247
-
DCMC182T450BD2B
Cornell Dubilier Electronics
$171.126