* Images are for reference only
DCMC993T160FG2DP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC993T160FG2DP
- JLCPCB Part #
- C2623372
- Package
- Bolt,D88.9xL220.65mm
- Description
- 160V 99000uF -10%~+50% Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC993T160FG2DP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC993T160FG2DP technical specifications, attributes, and parameters.
DCMC993T160FG2DP symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC993T160FG2DP datasheets or manufacturer documentation.
Datasheet: DCMC993T160FG2DP Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR471M250K022
Cornell Dubilier Electronics
$2.4795
-
VPR132U025L1L
Cornell Dubilier Electronics
$12.942
-
CMR03E300JOAP
Cornell Dubilier Electronics
$42.6105
-
CMR03F910GOAR
Cornell Dubilier Electronics
$96.81
-
CMR04F910FODM
Cornell Dubilier Electronics
$48.186
-
CM06FD102GO3
Cornell Dubilier Electronics
$10.935