
* Images are for reference only
CGR562U040R4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGR562U040R4C
- JLCPCB Part #
- C5968479
- Package
- Bolt,D34.93xL104.78mm
- Description
- -10%~+75% -40℃~+105℃ 104.78mm 16.6A@120Hz 34.93mm 40V 5600uF 9mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.0848
200+
$39.9345
500+
$38.6004
1000+
$37.9415
Related Products

CGS112U150R4C
Cornell Dubilier Electronics
$40.9067

CG183U016R4C
Cornell Dubilier Electronics
$20.7586

CG102U100R4C
Cornell Dubilier Electronics
$56.6005

CGS203U050R4C
Cornell Dubilier Electronics
$79.5200

CGR412U050R4C
Cornell Dubilier Electronics
$31.0467

CGS422U075R4C
Cornell Dubilier Electronics
$46.8696
Welcome back, may I help you?