* Images are for reference only
550C842T500FG0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C842T500FG0D
- JLCPCB Part #
- C3812568
- Package
- Bolt,D88.9xL220.65mm
- Description
- 500V 8400uF -10%~+50% Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C842T500FG0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C842T500FG0D technical specifications, attributes, and parameters.
550C842T500FG0D symbol, PCB footprint from the free EasyEDA PCB design tool.
550C842T500FG0D datasheets or manufacturer documentation.
Datasheet: 550C842T500FG0D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA228M10L32T-F
Cornell Dubilier Electronics
$1.896
-
AVS226M35D16T-F
Cornell Dubilier Electronics
$0.132
-
AHA476M63G24T-F
Cornell Dubilier Electronics
$0.4412
-
381LX151M350J022
Cornell Dubilier Electronics
$2.6565
-
CD15ED330GO3
Cornell Dubilier Electronics
$3.2025
-
380LX391M400K452
Cornell Dubilier Electronics
$11.3595