
* Images are for reference only
CGS473U040V3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS473U040V3C
- JLCPCB Part #
- C5968489
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 11A@120Hz 14mΩ@120Hz 40V 47000uF 50.8mm 79.38mm Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.9764
200+
$53.4572
500+
$51.6711
1000+
$50.7886
Related Products

CGS173U040V3C
Cornell Dubilier Electronics
$89.5237

CGS403U040V3C
Cornell Dubilier Electronics
$59.9767

CGS223U040V3C
Cornell Dubilier Electronics
$38.3374

CG5250T300V3C
Cornell Dubilier Electronics
$39.4584

CGS194U6R3V3C
Cornell Dubilier Electronics
$50.3440

E32D351HLS102MC79U
NCC(Nippon Chemi-Con)
$28.8465
Welcome back, may I help you?