* Images are for reference only
520C143T400FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 520C143T400FG2D
- JLCPCB Part #
- C2623389
- Package
- Bolt,D88.9xL220.65mm
- Description
- 400V 14000uF -10%~+50% 28.8A@120Hz 13.8mΩ@120Hz Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
520C143T400FG2D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 520C143T400FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
520C143T400FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
520C143T400FG2D datasheets or manufacturer documentation.
Datasheet: 520C143T400FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ESRE391M02XB
Cornell Dubilier Electronics
$7.395
-
SFT37S60K303B
Cornell Dubilier Electronics
$113.616
-
MCM01-014CD150J-F
Cornell Dubilier Electronics
$7.122
-
CDS5EC360JO3
Cornell Dubilier Electronics
$6.5595
-
MC18FA271J-F
Cornell Dubilier Electronics
$6.51
-
CMR03E680JOAR
Cornell Dubilier Electronics
$60.4965