* Images are for reference only
DCMC454M063FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC454M063FG2D
- JLCPCB Part #
- C2623363
- Package
- Bolt,D88.9xL220.65mm
- Description
- 63V 0.45F ±20% Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC454M063FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC454M063FG2D technical specifications, attributes, and parameters.
DCMC454M063FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC454M063FG2D datasheets or manufacturer documentation.
Datasheet: DCMC454M063FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150224K100CB
Cornell Dubilier Electronics
$1.2975
-
DPPM10D68K
Cornell Dubilier Electronics
$1.4505
-
185102K400RAB-F
Cornell Dubilier Electronics
$0.465
-
CMR05F391GODM
Cornell Dubilier Electronics
$36.2325
-
AFK477M50P44VT-F
Cornell Dubilier Electronics
$6.7785
-
CDV30FH111GO3F
Cornell Dubilier Electronics
$55.3665