
* Images are for reference only
CGS203U025R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS203U025R3C
- JLCPCB Part #
- C5968483
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 20000uF 23mΩ@120Hz 25V 34.93mm 6.5A@120Hz 79.38mm Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.8146
200+
$24.2662
500+
$23.4548
1000+
$23.0547
Related Products

CGS203U025R5C
Cornell Dubilier Electronics
$24.4210

CGS103U025R3C
Cornell Dubilier Electronics
$35.6112

CGS203U025V3C
Cornell Dubilier Electronics
$77.6701

CGS923U7R5R3C
Cornell Dubilier Electronics
$23.8774

E32D800HPN682MA79U
NCC(Nippon Chemi-Con)
$19.6882

CG632U025R3C
Cornell Dubilier Electronics
$58.6934
Welcome back, may I help you?