* Images are for reference only
500C123M450FG2H
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C123M450FG2H
- JLCPCB Part #
- C2623384
- Package
- Bolt,D88.9xL220.65mm
- Description
- 450V 12000uF ±20% Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C123M450FG2H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C123M450FG2H technical specifications, attributes, and parameters.
500C123M450FG2H symbol, PCB footprint from the free EasyEDA PCB design tool.
500C123M450FG2H datasheets or manufacturer documentation.
Datasheet: 500C123M450FG2H Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS477M10F24B-F
Cornell Dubilier Electronics
$0.7695
-
380LQ101M450H012
Cornell Dubilier Electronics
$7.0815
-
SLPX151M420A5P3
Cornell Dubilier Electronics
$1.74
-
MIN02-002DC430J-F
Cornell Dubilier Electronics
$7.596
-
MC08EA200J-F
Cornell Dubilier Electronics
$2.115
-
CDV30FH271JO3
Cornell Dubilier Electronics
$42.8805