* Images are for reference only
550C113T400FG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C113T400FG2D
- JLCPCB Part #
- C2623145
- Package
- Bolt,D88.9xL220.65mm
- Description
- 400V 11000uF -10%~+50% 13.9A@120Hz 10.7mΩ@120Hz Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C113T400FG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C113T400FG2D technical specifications, attributes, and parameters.
550C113T400FG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
550C113T400FG2D datasheets or manufacturer documentation.
Datasheet: 550C113T400FG2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPX271M450H5P3
Cornell Dubilier Electronics
$7.9335
-
185183K100RAA-F
Cornell Dubilier Electronics
$0.3623
-
944U330K142AAI
Cornell Dubilier Electronics
$51.9255
-
930C1P82K-F
Cornell Dubilier Electronics
$12.5715
-
381LX681M080H012
Cornell Dubilier Electronics
$3.5715
-
CMR04F101FPDR
Cornell Dubilier Electronics
$71.5875