Enhancing PCB Reliability: A Deep Dive into VIA-in-PAD Design
7 min
- What is VIA-in-PAD?
- Advantages of VIA-in-PAD Design:
- Challenges and Considerations
- Best Practices:
- FAQ about VIA-in-PAD (POFV) Design
- Conclusion
Key Takeaways
- Space Saving: VIA-in-PAD (POFV) places vias directly inside SMD pads, maximizing routing channels and board miniaturization.
- Flawless Soldering: Epoxy filling and copper capping eliminate the risk of solder siphoning, ensuring flat, perfectly solderable pads.
- Maximum Performance: Direct vertical paths under components drastically lower thermal resistance and eliminate high-speed parasitic inductance.
- JLCPCB DFM Targets: Maintain mechanical via hole diameters between 0.25 mm and 0.35 mm, and keep the aspect ratio under 8:1.
- Worth the Investment: Though POFV adds plating and filling steps that increase costs, it yields bulletproof electrical and mechanical reliability.
Printed Circuit Board (PCB) design is a critical aspect of electronic product development, and engineers continually seek innovative solutions to improve performance, reliability, and miniaturization. One such design technique gaining prominence is VIA-in-PAD (VIP) implementation. JLCPCB supports advanced VIA-in-PAD with free POFV (Plated Over Filled Via) on 6-20 layer boards, enabling designers to achieve higher reliability without extra cost. In this blog post, we'll explore the significance, advantages, challenges, and best practices associated with VIA-in-PAD in PCB design.
What is VIA-in-PAD?
VIA-in-PAD refers to the practice of placing vias directly within the surface mount device (SMD) pads on a PCB. Traditionally, vias were located elsewhere on the PCB, away from the pads. However, as electronic devices become more compact, designers are increasingly integrating vias into the component pads to maximize space utilization.
To ensure a via inside a pad does not siphon solder paste away during the reflow soldering process, the via must be filled and capped. In modern rigid PCB manufacturing, this is achieved through POFV (Plated Over Filled Via) technology. The via hole is drilled, copper-plated, filled with specialized non-conductive or conductive epoxy resin, cured, planed flat, and finally plated over with a copper layer to create a seamless, completely solderable pad surface.
Via Filling Technology Comparison:
| Via Plugging Type | Solderable Surface? | Cost Impact | Key Application |
|---|---|---|---|
| Standard Tented Via | No (Cannot be in pad) | Standard Baseline | Standard signal routing away from SMD pads |
| Resin Plugging (Non-POFV) | No (Surface uneven) | Moderate (Plus Cost) | High-density multi-layer boards / Inner layers |
| VIA-in-PAD / POFV | Yes (Perfectly flat) | Premium (Higher Cost) | BGA pitches less than or equal to 0.5 mm, compact SMD pads |
Advantages of VIA-in-PAD Design:
Maximizing Thermal Dissipation Pathways
In traditional layouts, thermal energy from a high-power SMD component must travel horizontally through thin surface copper traces before reaching a thermal via. VIA-in-PAD creates a direct vertical conduit underneath the component's thermal pad. By eliminating the lateral thermal resistance, the total junction-to-board thermal resistance is significantly minimized. For microprocessors and power amplifiers, utilizing a dense matrix of POFV filled with epoxy resin provides a low-resistance thermal channel directly to the inner copper ground planes or bottom-side heatsinks.
Minimizing Parasitic Inductance for High-Speed
Signals At higher frequencies (GHz range), a traditional via with a long trace or an unterminated via stub introduces parasitic capacitance and parasitic inductance. The total loop inductance is directly proportional to the trace length. VIA-in-PAD minimizes this interconnection trace length to virtually zero. This radical suppression of parasitic inductance effectively prevents impedance discontinuities, mitigates signal reflections, and dramatically minimizes electromagnetic interference (EMI) and crosstalk in high-speed transmission lines.
Space Efficiency:
With VIA-in-PAD, designers can save valuable PCB real estate. By integrating vias into the pads, the overall footprint of the board can be reduced, enabling more compact and streamlined electronic devices.
Lower Inductance:
Minimizing the loop inductance is vital for high-frequency applications. VIA-in-PAD design reduces the loop inductance by creating a more direct and shorter path for signals, contributing to improved performance in high-frequency circuits.
Challenges and Considerations
Manufacturing Complexity:
Implementing VIA-in-PAD requires advanced manufacturing techniques. The process involves specialized epoxy resin plugging and copper capping (POFV), which adds operational steps and costs to the manufacturing process.
Thermal Considerations:
While VIA-in-PAD improves thermal management, it's crucial to carefully consider the type of via filling and the impact on soldering processes. The chosen materials should withstand thermal stresses to ensure long-term reliability
Signal Integrity and Crosstalk:
Although VIA-in-PAD can enhance signal integrity, it is essential to consider potential crosstalk issues. Careful planning and signal routing strategies are required to mitigate any adverse effects on neighboring components.
Best Practices:
Consult with Fabricators:
Collaborate closely with PCB fabricators to ensure the chosen manufacturing process aligns with VIA-in-PAD requirements. Discuss material compatibility, drill sizes, and plating options to achieve optimal results.
Thermal Simulation:
Prior to production, conduct thermal simulations to assess the effectiveness of the VIA-in-PAD design in managing heat. This step helps identify potential issues and allows for adjustments before the final manufacturing stage.
Adhere to Fabricator DFM Limits (JLCPCB Constraints)
When implementing VIA-in-PAD (POFV) designs, engineers must strictly adhere to the fabricator's manufacturing capabilities to avoid engineering questions (EQ) or production holds. Standard mechanical drilling for POFV has strict limitations regarding aspect ratios, minimum hole diameters, and pad annular rings to ensure structural reliability.
JLCPCB VIA-in-PAD Design Guidelines:
| Design Parameter | Recommended Value | JLCPCB Production Limits (POFV) |
|---|---|---|
| Via Hole Diameter (Mechanical) | 0.25 mm to 0.35 mm | Min: 0.20 mm / Max: 0.50 mm |
| Via Pad Outer Diameter | Hole Size + 0.15 mm | Min: Hole Size + 0.10 mm (Annular Ring at least 0.05 mm) |
| Board Aspect Ratio (Thickness to Hole) | Less than or equal to 8:1 | Max Limits: 10:1 |
| Filling Material Epoxy Type | Non-Conductive Epoxy | Standard factory baseline for POFV orders |
| Surface Finish Compatibility | ENIG / OSP | Compatible with all standard surface finishes |
Signal Integrity Analysis:
Perform signal integrity simulations to predict and address any potential signal distortion or crosstalk issues. Fine-tune the design based on simulation results to optimize performance.
FAQ about VIA-in-PAD (POFV) Design
Q: What is the main difference between standard vias and VIA-in-PAD?
Standard vias are placed away from component pads and are usually covered with solder mask (tented). VIA-in-PAD (also known as POFV) places vias directly inside the SMD pads. These vias must be filled with epoxy resin and capped with copper to create a perfectly flat, solderable pad surface.
Q: Why can't I use open (unfilled) vias directly inside an SMD pad?
If a via inside a pad is left open, it causes a "solder siphoning" effect during reflow soldering. The solder paste will melt and flow down into the hole, leading to insufficient solder, voids, or weak joints on the component lead.
Q: How does VIA-in-PAD improve thermal and high-speed signal performance?
For thermal management, it eliminates lateral thermal resistance by creating a direct vertical heat dissipation path under the chip. For high-speed signals, it shortens the interconnection length to virtually zero, minimizing parasitic inductance and reducing signal reflections.
Q: What are the recommended mechanical drill sizes for VIA-in-PAD at JLCPCB?
For optimal manufacturing reliability at JLCPCB, the recommended mechanical via hole diameter is between 0.25 mm and 0.35 mm (with a strict absolute minimum of 0.20 mm and maximum of 0.50 mm for the POFV process).
Q: Does VIA-in-PAD increase the manufacturing cost of a PCB?
Yes. Because VIA-in-PAD requires the POFV process—which includes extra manufacturing steps such as specialized epoxy resin plugging, curing, surface planing (leveling), and secondary copper plating—it carries a price premium compared to standard via routing.
Conclusion
VIA-in-PAD design represents a significant leap forward in PCB technology, offering improved thermal management, enhanced signal integrity, and space efficiency. As electronic devices continue to evolve, embracing innovative design techniques becomes imperative. While challenges exist, careful consideration of manufacturing processes and adherence to best practices can help unlock the full potential of VIA-in-PAD in PCB design, contributing to more reliable and efficient electronic systems.
Keep Learning
Blind vs Buried Vias: A Comprehensive Guide for PCB Design
A printed circuit board (PCB) is made up of layers of copper foil circuits stacked on top of each other, and the connections between different circuit layers rely on vias. If the holes drilled by a drilling machine or laser are left as is, they will not conduct electricity, because the surface of the original drilled hole is only resin, which is not conductive. Therefore, a layer of conductive material (usually copper) must be plated on the surface of the drilled hole. In this way, current propagates ......
Comparing High-Density PCB Stack-Up With Normal PCB
High-density printed circuit boards (PCBs)are not the same as simple PCBs. Do you know what the difference is? PCBs with a larger number of layers and a higher density of traces are known as HDIs. These are not as common because they are not used in small prototypes or hobby work, but for more professional application. One of the best examples of an HDI board with a complex stack-up that you can see—or might have—is the motherboard of your PC. HDI changes the story completely when it comes into the pi......
How to Optimize Layer Stack-Up in HDI PCB Boards
With the introduction of the HDI stackup, a cutting-edge technique in multilayer PCB design, PCB designers should be able to create increasingly complex, smaller boards in the years to come. Establishing your project's needs precisely is the first step in designing a PCB stackup. Determining the number of layers required is the first stage; this depends on the circuit's complexity, signal density, power distribution requirements, and if the design calls for RF or high-speed signals. In the late 1980s,......
Stack-Up Strategies for Effective HDI PCB Design
Whether you believe Moore's Law is dead or alive, the strong economic incentive to pack more processing power into ever smaller form factors is unlikely to abate any time soon. With the entry of the HDI stackup—a technology at the cutting edge of multilayer PCB design that promises to help PCB designers make smaller complex boards for years to come. The stack-up in a printed circuit board (PCB) design is a critical element that influences the board's performance, manufacturability, and reliability. In......
How Stacked Vias Enable Higher Density and Better Performance in HDI PCBs
Key Takeaways Stacked vias are a critical technology that enables higher routing density and superior performance in HDI PCBs. By vertically aligning microvias in a single column, often combined with via-in-pad designs, they dramatically reduce breakout area, shorten signal paths, lower parasitic inductance, and improve thermal conductivity compared to traditional staggered vias. While requiring precise sequential lamination, via filling, and strict design rules, stacked vias help designers reduce lay......
HDI PCB vs Standard PCB: Key Differences and Benefits
Printed Circuit Boards (PCBs) constitute the core of any electronic system and provide mechanical and electrical connections to other electronic components. They are in the cars we drive, the capsules we open, and in what we put inside them, and use them in planes and rockets, with ever more unique aerospace solutions. Let’s face it: traditional PCB boards have served as an industry standard for decades; However, the need for smaller, faster products has sparked the rise of High-Density Interconnect (......