
* Images are for reference only
URZ2D151MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- URZ2D151MHD
- JLCPCB Part #
- C5112128
- Package
- Plugin,D18xL26.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 150uF 18mm 200V 26.5mm 510mA@120Hz 7.5mm ±20% 插件,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4814
300+
$0.5736
600+
$0.5543
900+
$0.5431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?