URS2C470MHD1TN
Extended
* Images are for reference only

URS2C470MHD1TN

Attributes
Value
Manufacturer
MFR.Part #
URS2C470MHD1TN
JLCPCB Part #
C5112064
Package
Plugin,D16xL16.5mm
Description
-40℃~+85℃ 16.5mm 160V 16mm 2000hrs@85℃ 420mA@120Hz 47uF 7.5mm ±20% Plugin,D16xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D16xL16.5mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing7.5mm
Voltage Rating160V
Height - Seated (Max)16.5mm
Tolerance±20%
Capacitance47uF
Ripple Current420mA@120Hz
Diameter16mm