
LQSW6391MELB40
- Manufacturer
- MFR.Part #
- LQSW6391MELB40
- JLCPCB Part #
- C1582612
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+105℃ 10mm 2.3023A@50kHz 3000hrs@105℃ 30mm 390uF 40mm 420V ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL40mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 2.3023A@50kHz | |
| Diameter | 30mm |

* Images are for reference only
LQSW6391MELB40
Extended- Manufacturer
- MFR.Part #
- LQSW6391MELB40
- JLCPCB Part #
- C1582612
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+105℃ 10mm 2.3023A@50kHz 3000hrs@105℃ 30mm 390uF 40mm 420V ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQSW6391MELB40
Extended- Manufacturer
- MFR.Part #
- LQSW6391MELB40
- JLCPCB Part #
- C1582612
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+105℃ 10mm 2.3023A@50kHz 3000hrs@105℃ 30mm 390uF 40mm 420V ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQSW6391MELB40 Specifications
LQSW6391MELB40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL40mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 2.3023A@50kHz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQSW6391MELB40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQSW6391MELB40 Documents
LQSW6391MELB40 datasheets or manufacturer documentation.
Datasheet: LQSW6391MELB40 Datasheet (PDF)
LQSW6391MELB40 Schematic Symbol & PCB Footprint
The LQSW6391MELB40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.