* Images are for reference only
550C123T200DE2BS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C123T200DE2BS
- JLCPCB Part #
- C2623874
- Package
- Bolt,D76.2xL131.75mm
- Description
- 200V 12000uF -10%~+50% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C123T200DE2BS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C123T200DE2BS technical specifications, attributes, and parameters.
550C123T200DE2BS symbol, PCB footprint from the free EasyEDA PCB design tool.
550C123T200DE2BS datasheets or manufacturer documentation.
Datasheet: 550C123T200DE2BS Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC157M10E16T-F
Cornell Dubilier Electronics
$0.2946
-
381LX151M350H022
Cornell Dubilier Electronics
$1.7265
-
PSU23315B
Cornell Dubilier Electronics
$7.635
-
SLPX391M315C7P3
Cornell Dubilier Electronics
$2.568
-
FCP0805C472G-J1
Cornell Dubilier Electronics
$0.2351
-
MC22FF101G-F
Cornell Dubilier Electronics
$14.337