This website requires JavaScript.
no-image

* Images are for reference only

SLPX391M315C7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX391M315C7P3
JLCPCB Part #
C2624026
Package
Plugin,D25xL42mm
Description
-25℃~+85℃ 10mm 2.11A@120Hz 25mm 3000hrs@85℃ 315V 390uF 42mm 510mΩ@120Hz ±20% 插件,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7531
200+ $1.0662
500+ $1.0292
1000+ $1.0099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons