* Images are for reference only
CGS484U025X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS484U025X5R
- JLCPCB Part #
- C3815548
- Package
- Bolt,D76.2xL149.23mm
- Description
- 25V 0.48F -10%~+75% 35A@120Hz 3mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS484U025X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS484U025X5R technical specifications, attributes, and parameters.
CGS484U025X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS484U025X5R datasheets or manufacturer documentation.
Datasheet: CGS484U025X5R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVE108M10G24T-F
Cornell Dubilier Electronics
$0.483
-
SLPX561M250E3P3
Cornell Dubilier Electronics
$2.238
-
SLPX562M100H4P3
Cornell Dubilier Electronics
$4.1175
-
CMR06F621GODP
Cornell Dubilier Electronics
$42.888
-
CDS19FD242FO3
Cornell Dubilier Electronics
$22.143
-
CMR04F301JOCM
Cornell Dubilier Electronics
$37.8975