
* Images are for reference only
550C402T450DP2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C402T450DP2B
- JLCPCB Part #
- C3814132
- Package
- Bolt,D76.2xL149.23mm
- Description
- -10%~+50% -40℃~+105℃ 10000hrs@105℃ 149.23mm 21.8A@120Hz 22.3mΩ@120Hz 31.75mm 4000uF 450V 76.2mm 螺栓,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.9340
200+
$59.1845
500+
$57.1043
1000+
$56.0770
Related Products

550C402T450DP2D
Cornell Dubilier Electronics
$139.2509

520C502T450DP2B
Cornell Dubilier Electronics
$152.8090

CGS115U6R3X5R
Cornell Dubilier Electronics
$157.3973

CGS214U016X5R
Cornell Dubilier Electronics
$88.0427

CGS872U150X5R
Cornell Dubilier Electronics
$90.8633

CGS182T450X5R
Cornell Dubilier Electronics
$111.4504
Welcome back, may I help you?