* Images are for reference only
CGS284U040X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS284U040X5R
- JLCPCB Part #
- C3815656
- Package
- Bolt,D76.2xL149.23mm
- Description
- 40V 0.28F -10%~+75% 32.7A@120Hz 4mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS284U040X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS284U040X5R technical specifications, attributes, and parameters.
CGS284U040X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS284U040X5R datasheets or manufacturer documentation.
Datasheet: CGS284U040X5R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAC474K035P01-F
Cornell Dubilier Electronics
$2.9595
-
AFC226M25D16T-F
Cornell Dubilier Electronics
$0.1983
-
475K100CS4G
Cornell Dubilier Electronics
$12.384
-
CGH412T350W4L
Cornell Dubilier Electronics
$119.154
-
CDV30FF132FO3
Cornell Dubilier Electronics
$67.224
-
CDV30FK331FO3F
Cornell Dubilier Electronics
$69.075