* Images are for reference only
CGS214U050X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS214U050X5R
- JLCPCB Part #
- C3815984
- Package
- Bolt,D76.2xL149.23mm
- Description
- 50V 0.21F -10%~+75% 31.6A@120Hz 4mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS214U050X5R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS214U050X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS214U050X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS214U050X5R datasheets or manufacturer documentation.
Datasheet: CGS214U050X5R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK108M10G24T-F
Cornell Dubilier Electronics
$0.8085
-
168104K100H-F
Cornell Dubilier Electronics
$0.5415
-
930C1W1P2K-F
Cornell Dubilier Electronics
$6.0795
-
CD15ED680FO3F
Cornell Dubilier Electronics
$2.4465
-
CMR07F562FODM
Cornell Dubilier Electronics
$92.445
-
CMR05C9R0DPDM
Cornell Dubilier Electronics
$25.182