* Images are for reference only
CGS193T200X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS193T200X5R
- JLCPCB Part #
- C3813576
- Package
- Bolt,D76.2xL149.23mm
- Description
- 200V 19000uF -10%~+50% 19.1A@120Hz 11mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS193T200X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS193T200X5R technical specifications, attributes, and parameters.
CGS193T200X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS193T200X5R datasheets or manufacturer documentation.
Datasheet: CGS193T200X5R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS742M040EA0C
Cornell Dubilier Electronics
$352.3215
-
MLP331M300EA0D
Cornell Dubilier Electronics
$91.551
-
SFC44T20K391B-F
Cornell Dubilier Electronics
$30.3405
-
CD18FD561JO3
Cornell Dubilier Electronics
$11.997
-
CMR06F472JPDP
Cornell Dubilier Electronics
$112.086
-
MC22FD122G-F
Cornell Dubilier Electronics
$27.1905