* Images are for reference only
550C372T500DP2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C372T500DP2B
- JLCPCB Part #
- C7025231
- Package
- Bolt,D76.2xL149.23mm
- Description
- 500V 3700uF -10%~+50% 16.8A@120Hz 32.4mΩ Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C372T500DP2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C372T500DP2B technical specifications, attributes, and parameters.
550C372T500DP2B symbol, PCB footprint from the free EasyEDA PCB design tool.
550C372T500DP2B datasheets or manufacturer documentation.
Datasheet: 550C372T500DP2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS107M35G24T-F
Cornell Dubilier Electronics
$0.663
-
SLP331M385H5P3
Cornell Dubilier Electronics
$3.7215
-
225P22294XD3
Cornell Dubilier Electronics
$1.452
-
160683K250C-F
Cornell Dubilier Electronics
$0.4391
-
185683J63RAB-F
Cornell Dubilier Electronics
$1.1445
-
CDS19FC682JO3
Cornell Dubilier Electronics
$32.988