* Images are for reference only
CGS103T300X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS103T300X5R
- JLCPCB Part #
- C3813988
- Package
- Bolt,D76.2xL149.23mm
- Description
- 300V 10000uF -10%~+50% 14.9A@120Hz 18mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS103T300X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS103T300X5R technical specifications, attributes, and parameters.
CGS103T300X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS103T300X5R datasheets or manufacturer documentation.
Datasheet: CGS103T300X5R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
942C8P15K
Cornell Dubilier Electronics
$5.3655
-
DCM273U075DF2B
Cornell Dubilier Electronics
$60.966
-
DCMC242T450DF2B
Cornell Dubilier Electronics
$98.0415
-
380LX393M025A452
Cornell Dubilier Electronics
$7.224
-
ALH106K251B084
Cornell Dubilier Electronics
$4.665
-
CD17ED200JO3
Cornell Dubilier Electronics
$4.368