* Images are for reference only
MLS682M020EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS682M020EK0A
- JLCPCB Part #
- C3308674
- Package
- Plugin,P=25.4mm
- Description
- 6800uF 20V 84mΩ@120Hz 12.2A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS682M020EK0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS682M020EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS682M020EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS682M020EK0A datasheets or manufacturer documentation.
Datasheet: MLS682M020EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
SLP331M350E5P3
Cornell Dubilier Electronics
$2.691
MLP111M450EK0D
Cornell Dubilier Electronics
$92.3655
DCMC193T300DG2B
Cornell Dubilier Electronics
$177.6
FCP0805H821G-J1
Cornell Dubilier Electronics
$0.2286
BLH406K102C114
Cornell Dubilier Electronics
$16.089
SLPX471M160A3P3
Cornell Dubilier Electronics
$3.2595