
* Images are for reference only
MLP821M250EB0A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP821M250EB0A
- JLCPCB Part #
- C3308629
- Package
- Plugin,P=25.4mm
- Description
- -55℃~+85℃ 12.7mm 172mΩ 2000hrs@85℃ 25.4mm 250V 820uF ±20% 插件,P=25.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.7633
200+
$50.2164
500+
$48.4520
1000+
$47.5803
Related Products

MLP821M250EB0D
Cornell Dubilier Electronics
$95.8792

MLP821M250EB1A
Cornell Dubilier Electronics
$129.7633

MLP821M250EB1C
Cornell Dubilier Electronics
$129.7633

MLP143M035EB0A
Cornell Dubilier Electronics
$129.7633

MLP113M050EB1A
Cornell Dubilier Electronics
$129.7633

MLP113M050EB0A
Cornell Dubilier Electronics
$129.7633
Welcome back, may I help you?