* Images are for reference only
DCMC193T300DG2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC193T300DG2B
- JLCPCB Part #
- C2623618
- Package
- Bolt,D76.2xL220.65mm
- Description
- 300V 19000uF -10%~+50% 23.7A@120Hz 10.8mΩ@120Hz Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC193T300DG2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC193T300DG2B technical specifications, attributes, and parameters.
DCMC193T300DG2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC193T300DG2B datasheets or manufacturer documentation.
Datasheet: DCMC193T300DG2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX681M315A452
Cornell Dubilier Electronics
$5.3745
-
NLW200-25
Cornell Dubilier Electronics
$5.9565
-
CGS133U050R2L
Cornell Dubilier Electronics
$31.908
-
MIN02-002EC201J
Cornell Dubilier Electronics
$5.397
-
CMR05F331GODM
Cornell Dubilier Electronics
$30.81
-
CD15FA152JO3
Cornell Dubilier Electronics
$17.172