
* Images are for reference only
MLP213M016EA1A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP213M016EA1A
- JLCPCB Part #
- C3308631
- Package
- Plugin,P=25.4mm
- Description
- -55℃~+85℃ 12.7mm 16V 2000hrs@85℃ 21000uF 25.4mm 53mΩ@120Hz 6.1A@20kHz ±20% 插件,P=25.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.9157
200+
$45.6318
500+
$44.0282
1000+
$43.2369
Related Products

MLP213M016EA1D
Cornell Dubilier Electronics
$90.1602

MLP213M016EA0A
Cornell Dubilier Electronics
$90.1602

MLP263M010EA1A
Cornell Dubilier Electronics
$90.1602

MLP802M025EK1D
Cornell Dubilier Electronics
$119.0464

MLP143M035EB0A
Cornell Dubilier Electronics
$129.5336

MLP491M250EA1D
Cornell Dubilier Electronics
$117.9157