* Images are for reference only
MLP371M350EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP371M350EB1D
- JLCPCB Part #
- C3308676
- Package
- Plugin,P=25.4mm
- Description
- 370uF 350V 420mΩ@120Hz 2.8A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP371M350EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP371M350EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP371M350EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP371M350EB1D datasheets or manufacturer documentation.
Datasheet: MLP371M350EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
WMF2P22K
Cornell Dubilier Electronics
$6.795
-
381LR271M400A022
Cornell Dubilier Electronics
$12.105
-
HVMLS332M060EB1D
Cornell Dubilier Electronics
$177.0525
-
DME4P1K-F
Cornell Dubilier Electronics
$0.498
-
CDS10CD080DO3F
Cornell Dubilier Electronics
$7.77
-
CDS15ED430GO3
Cornell Dubilier Electronics
$5.508