* Images are for reference only
MLS383M010EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS383M010EB1A
- JLCPCB Part #
- C3308694
- Package
- Plugin,P=25.4mm
- Description
- 38000uF 10V 31mΩ@120Hz ±20% 33.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS383M010EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS383M010EB1A technical specifications, attributes, and parameters.
MLS383M010EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS383M010EB1A datasheets or manufacturer documentation.
Datasheet: MLS383M010EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MMP2W2P2K
Cornell Dubilier Electronics
$6.9225
-
381LX101M350J012
Cornell Dubilier Electronics
$6.7065
-
380LX472M050J012
Cornell Dubilier Electronics
$2.223
-
CGS312T250U4C
Cornell Dubilier Electronics
$65.2935
-
CD10FA361JO3
Cornell Dubilier Electronics
$9.297
-
CDV30FJ751GO3
Cornell Dubilier Electronics
$52.3155