* Images are for reference only
MLS332M060EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS332M060EB1D
- JLCPCB Part #
- C3308697
- Package
- Plugin,P=25.4mm
- Description
- 3300uF 60V 44mΩ@120Hz 18.2A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS332M060EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS332M060EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS332M060EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS332M060EB1D datasheets or manufacturer documentation.
Datasheet: MLS332M060EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
SLP181M350C3P3
Cornell Dubilier Electronics
$1.6965
M20R103K1-F
Cornell Dubilier Electronics
$0.3477
184154K63RAA-F
Cornell Dubilier Electronics
$0.597
CD42FD393JO3
Cornell Dubilier Electronics
$129.2655
CDV30EK360GO3
Cornell Dubilier Electronics
$52.7775
CDS15ED510JO3
Cornell Dubilier Electronics
$4.638