* Images are for reference only
MLSG541M150EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLSG541M150EA1A
- JLCPCB Part #
- C3308652
- Package
- Plugin,P=25.4mm
- Description
- 540uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLSG541M150EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSG541M150EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLSG541M150EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSG541M150EA1A datasheets or manufacturer documentation.
Datasheet: MLSG541M150EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
TDC475K050NSF
Cornell Dubilier Electronics
$3.681
160824J100H-F
Cornell Dubilier Electronics
$1.218
715P153516MD3
Cornell Dubilier Electronics
$3.414
CD4FD121GO3F
Cornell Dubilier Electronics
$37.0875
CDV30FF821JO3F
Cornell Dubilier Electronics
$44.8305
380LQ222M250A062
Cornell Dubilier Electronics
$14.994