
* Images are for reference only
30MM-8Ω2W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 30MM-8Ω2W-TFHM
- JLCPCB Part #
- C50387215
- Package
- -
- Description
- -25℃~+50℃ 101dB 2W 30mm 5% 600Hz 600Hz~20kHz 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.7774
10+
$0.6248
50+
$0.5477
100+
$0.4722
500+
$0.4273
1000+
$0.4048
Welcome back, may I help you?