
* Images are for reference only
2415-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2415-8Ω1W-2P1.25
- JLCPCB Part #
- C49246986
- Package
- -
- Description
- -25℃~+50℃ 0Hz~20kHz 15mm 1W 24mm 3.5mm 5% 88dB 8Ω 900Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.3343
50+
$0.2615
200+
$0.2302
500+
$0.1913
2000+
$0.1739
5000+
$0.1635
Related Products
Welcome back, may I help you?