
* Images are for reference only
40MM-8Ω2W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 40MM-8Ω2W-TFHM
- JLCPCB Part #
- C50387223
- Package
- -
- Description
- -25℃~+50℃ 103dB 2W 400Hz 40mm 5% 6.3mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.7793
10+
$0.6263
50+
$0.5491
100+
$0.4734
500+
$0.4283
1000+
$0.4042
Related Products