
XT19TD00-04
- Manufacturer
- MFR.Part #
- XT19TD00-04
- JLCPCB Part #
- C5838296
- Package
- -
- Description
- 120W 3.28Ω 36.52mm 700Hz~20kHz 762.77Hz 94mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Package | - | |
| Resonant Frequency | 762.77Hz | |
| Frequency Range | 700Hz~20kHz | |
| Technology | Electromagnetic | |
| Height | 36.52mm | |
| Rated Power | 120W | |
| Impedance | 3.28Ω | |
| Diameter(φD) | 94mm |

* Images are for reference only
XT19TD00-04
Extended- Manufacturer
- MFR.Part #
- XT19TD00-04
- JLCPCB Part #
- C5838296
- Package
- -
- Description
- 120W 3.28Ω 36.52mm 700Hz~20kHz 762.77Hz 94mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XT19TD00-04
Extended- Manufacturer
- MFR.Part #
- XT19TD00-04
- JLCPCB Part #
- C5838296
- Package
- -
- Description
- 120W 3.28Ω 36.52mm 700Hz~20kHz 762.77Hz 94mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XT19TD00-04 Specifications
XT19TD00-04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Package | - | |
| Resonant Frequency | 762.77Hz | |
| Frequency Range | 700Hz~20kHz | |
| Technology | Electromagnetic | |
| Height | 36.52mm | |
| Rated Power | 120W | |
| Impedance | 3.28Ω | |
| Diameter(φD) | 94mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XT19TD00-04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XT19TD00-04 Schematic Symbol & PCB Footprint
The XT19TD00-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.