
* Images are for reference only
3275BOX-4Ω3W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3275BOX-4Ω3W-2P2.0
- JLCPCB Part #
- C50387191
- Package
- -
- Description
- -25℃~+50℃ 12mm 2W 32mm 4Ω 5% 500Hz 75mm 90dB Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.3829
10+
$1.1516
50+
$1.0247
100+
$0.8818
500+
$0.8175
1000+
$0.7886
Welcome back, may I help you?