
* Images are for reference only
36MM-8Ω2W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 36MM-8Ω2W-TFHM
- JLCPCB Part #
- C50387220
- Package
- -
- Description
- -25℃~+50℃ 2W 36mm 475Hz 475Hz~20kHz 5% 8Ω 98dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.8095
10+
$0.6569
30+
$0.5798
95+
$0.5044
475+
$0.4594
950+
$0.4369
Welcome back, may I help you?