
* Images are for reference only
5151BOX-4Ω5W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 5151BOX-4Ω5W-2P2.0
- JLCPCB Part #
- C50387195
- Package
- -
- Description
- -25℃~+65℃ 102dB 280Hz 280Hz~20kHz 40mm 4Ω 5% 51mm 51mm 5W Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.0947
10+
$1.7789
30+
$1.5807
90+
$1.3793
420+
$1.2875
1050+
$1.2472
Related Products
Welcome back, may I help you?