
* Images are for reference only
4020-4Ω3W-16X
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4020-4Ω3W-16X
- JLCPCB Part #
- C50387240
- Package
- -
- Description
- 20mm 270Hz 270Hz~20kHz 3W 40mm 4Ω 77dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.0376
10+
$0.8641
30+
$0.7694
100+
$0.6617
500+
$0.6136
1000+
$0.5911
Welcome back, may I help you?