
* Images are for reference only
36MM-4Ω3W-JFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 36MM-4Ω3W-JFHM
- JLCPCB Part #
- C50387219
- Package
- -
- Description
- -25℃~+50℃ 36mm 375Hz 3W 4Ω 5% 7mm 98dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
10+
$0.8668
30+
$0.7655
95+
$0.6658
475+
$0.6063
950+
$0.5757