
* Images are for reference only
SMD8530H-16Ω
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- SMD8530H-16Ω
- JLCPCB Part #
- C50387082
- Package
- SMD,8.5x8.5mm
- Description
- -20℃~+70℃ 2.5V~4.5V 2.7kHz 3.6V 3mm 8.5mm 8.5mm 85mA 90dB SMD,8.5x8.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 848
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 848
In-stock Item Pricing
Qty Unit Price
1+
$0.2148
50+
$0.1701
150+
$0.1511
1000+
$0.1271
2000+
$0.1165
5000+
$0.1102
Related Products