
* Images are for reference only
100ZL470MEFCGC18X31.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 100ZL470MEFCGC18X31.5
- JLCPCB Part #
- C5473300
- Package
- Plugin,D18xL31.5mm
- Description
- 100V 18mm 31.5mm 470uF ±20% 插件,D18xL31.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4972
200+
$1.7944
400+
$1.7348
1000+
$1.7058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?